2ED21824S06JXUMA1, Gate Drivers LEVEL SHIFT SOI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
610 руб.
от 100 шт. —
458 руб.
от 250 шт. —
429.77 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Silicon-on-Insulator (SOI) Gate Driver ICsInfineon Silicon-on-Insulator (SOI) Gate Driver ICs are level-shift high voltage gate driver ICs for IGBTs and MOSFETs. The SOI technology is a high-voltage, level-shift technology providing unique, measurable, and best-in-class advantages. These include integrated bootstrap-diode (BSD) and industry best-in-class robustness to protect against negative transient voltage spikes. Each transistor is isolated by buried silicon dioxide, which eliminates the parasitic bipolar transistors that are causing latch-up. This technology can also lower the level-shift power losses to minimize device-switching power dissipation. The advanced process allows monolithic high-voltage and low-voltage circuitry construction with technology-enhanced benefits.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 15 ns |
Logic Type: | CMOS, LSTTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 300 ns |
Maximum Turn-On Delay Time: | 300 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 550 uA |
Output Current: | 2.5 A |
Package/Case: | DSO-14 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 2ED21824S06J SP003244528 |
Pd - Power Dissipation: | 1 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 300 ns |
Rise Time: | 15 ns |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | Half-Bridge |
Fall Time | 30ns |
Output Current | 2.5 A |
Package Type | DSO |
Pin Count | 14 |
Supply Voltage | 20V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем