LM5102MM/NOPB

LM5102MM/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.880 руб.
от 25 шт.805 руб.
от 100 шт.652.55 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8007270369
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\PMIC - Gate Drivers
Half-Bridge Gate Driver IC Non-Inverting 10-VSSOP

Технические параметры

Base Product Number LM5102 ->
Channel Type Independent
Current - Peak Output (Source, Sink) 1.6A, 1.6A
Driven Configuration Half-Bridge
ECCN EAR99
Gate Type N-Channel MOSFET
High Side Voltage - Max (Bootstrap) 118V
HTSUS 8542.39.0001
Input Type Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.2V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -40В°C ~ 125В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 600ns, 600ns
RoHS Status ROHS3 Compliant
Supplier Device Package 10-VSSOP
Voltage - Supply 9V ~ 14V
Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 1000
Fall Time 600 ns
Features Independent
Height 0.86 mm
Length 3 mm
Logic Type TTL
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Turn-On Delay Time 750 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2
Operating Supply Current 3 mA
Operating Supply Voltage 7.5 V to 14 V
Operating Temperature Range -40 C to+125 C
Output Current 1.8 A
Packaging Reel
Product Category Gate Drivers
Propagation Delay - Max 56 ns
Rise Time 600 ns
RoHS Details
Series LM5102
Supply Voltage - Max 14 V
Supply Voltage - Min 9 V
Type High and Low Side
Width 3 mm
Package Type VSSOP
Pin Count 10
Supply Voltage 100V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1409 КБ
Документация
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем