LM5104SD/NOPB

LM5104SD/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.890 руб.
от 25 шт.811 руб.
от 100 шт.657.48 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Альтернативные предложения1
Номенклатурный номер: 8007272094
Бренд: Texas Instruments

Описание

2-A, 100-V half bridge gate driver with 8-V UVLO and adaptive delay 10-WSON -40 to 125

Технические параметры

Brand Texas Instruments
Configuration Inverting, Non-Inverting
Factory Pack Quantity 1000
Fall Time 600 ns
Features Synchronous
Height 0.8 mm
Length 4 mm
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 3 mA
Operating Supply Voltage 7.5 V to 14 V
Operating Temperature Range -40 C to+125 C
Output Current 1.8 A
Package / Case LLP EP
Packaging Reel
Product Category Gate Drivers
Propagation Delay - Max 56 ns
Rise Time 600 ns
RoHS Details
Series LM5104
Supply Voltage - Max 14 V
Supply Voltage - Min 9 V
Type High and Low Side
Width 4 mm
Brand: Texas Instruments
Factory Pack Quantity: 1000
Fall Time: 600 ns
Features: Synchronous
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Operating Supply Voltage: 7.5 V to 14 V
Output Current: 1.8 A
Package / Case: WSON-10
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Propagation Delay - Max: 56 ns
Rise Time: 600 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 9 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1357 КБ
Документация
pdf, 1136 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем