SI8273DB-IS1R, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver
![SI8273DB-IS1R, Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver](https://static.chipdip.ru/lib/164/DOC012164431.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7251 шт., срок 6-8 недель
1 540 руб.
от 10 шт. —
1 210 руб.
от 100 шт. —
945 руб.
от 250 шт. —
833.87 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Semiconductors\Power Management ICs\Isolated Gate Drivers
Si827x 4A ISOdriversSkyworks Solutions Inc. Si827x 4A ISOdrivers are ideal driving power switches with high transient (DV/DT) immunity. The Si827x ISOdrivers are used for a variety of power supply, inverter, and motor control applications. These switches use proprietary silicon isolated technology with industry-leading noise immunity, high-speed, low latency, skew, and reliability.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Configuration: | High-Side, Low-Side |
Development Kit: | SI8275ISO-KIT |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 18 ns |
Features: | Industrial, High Speed, Low Latency And Skew |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Isolation Voltage: | 2.5 kVrms |
Logic Type: | TTL |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 10 mA |
Output Current: | 4 mA |
Output Voltage: | 12 V |
Package / Case: | SOIC-16 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Isolated Gate Drivers |
Product Type: | Isolated Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 75 ns |
Qualification: | AEC-Q100 |
Rds On - Drain-Source Resistance: | 2.7 Ohms |
Rise Time: | 16 ns |
Series: | Si8273 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4.2 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Техническая документация
Datasheet
pdf, 1390 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары