FAN7842MX, IC: driver; полумост IGBT,полумост MOSFET; MillerDrive™; SOP8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
170 руб.
от 30 шт. —
139 руб.
от 100 шт. —
120.48 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Bridge Type | Full Bridge, Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | TTL |
Maximum Fall Time | 80ns |
Maximum Rise Time | 140ns |
Maximum Supply Current | 0.6mA |
Maximum Turn-Off Delay Time | 50ns |
Maximum Turn-On Delay Time | 50ns |
Minimum Operating Temperature | -40°C |
Peak Output Current | 0.65 |
Pin Count | 8 |
Product Height | 1.55mm |
Product Length | 4.92mm |
Product Width | 3.95mm |
Reference Voltage | 200V |
Supplier Package | SOP |
максимальная рабочая температура | 125°C |
монтаж (установка) | Surface Mount |
Число приводов | 2 |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 30 ns |
Logic Type: | TTL |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 300 ns |
Maximum Turn-On Delay Time: | 300 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 600 uA |
Output Current: | 650 mA |
Package / Case: | SOP-8 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 60 ns |
Series: | FAN7842 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | Half-Bridge |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 353 КБ
Документация
pdf, 354 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем