FAN73896MX, SOIC-28-300mil Gate Drive ICs

FAN73896MX, SOIC-28-300mil Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.520 руб.
от 30 шт.449 руб.
от 100 шт.402.17 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8017637522
Артикул: FAN73896MX

Описание

FAN73896 3-Phase Half-Bridge Gate-Drive IC

onsemi / Fairchild FAN73896 3-Phase Half-Bridge Gate-Drive IC is designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600V. The FAN73896 high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. The protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. Typical applications include 3-phase motor inverter drivers, air conditioners, washing machines, refrigerators, dishwashers, industrial inverters (sewing machine and power tools), and general-purpose three-phase inverters.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 30 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Outputs: 3 Output
Output Current: 650 mA
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 50 ns
Series: FAN73896
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 12 V
Technology: Si
Type: Half-Bridge
Вес, г 1.52

Техническая документация

Datasheet
pdf, 517 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем