FDMF6823A, PQFN-40-EP(6x6) Intelligent Power Modules (IPM)

FDMF6823A, PQFN-40-EP(6x6) Intelligent Power Modules (IPM)
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 10 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8017646013
Артикул: FDMF6823A

Описание

XS™ High Frequency DrMOS Modules onsemi XS™ DrMOS Modules family are the next generation of fully optimized, ultra-compact, integrated MOSFET plus driver power stage solutions for high-current, high-frequency, synchronous buck DC-DC applications. These DrMOS Modules integrate a driver IC, two power MOSFETs, and a bootstrap Schottky diode into a thermally enhanced, ultra-compact 6x6mm PQFM package. An integrated approach gives a complete power stage that is optimized with regards to driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). onsemi's XS™ DrMOS uses high-performance PowerTrench® MOSFET technology, which dramatically reduces switch ringing, eliminating the need for a snubber circuit in most buck converter applications.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 3000
Fall Time: 10 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 60 A
Package/Case: PQFN-40
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 10 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 0.5

Техническая документация

Datasheet
pdf, 945 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем