FL73282MX, Half Bridge 350mA 10V~20V 650mA SOIC-8 Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
610 руб.
от 30 шт. —
531 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
FL73282 Half-Bridge Gate Driver
ON Semiconductor FL73282 Half-Bridge Gate Driver is a monolithic IC for MOSFETs and IGBTs that operate up to +900V. The FL73282 features high-voltage process and common mode noise canceling technique. The ICs have a typical 350mA/650mA sourcing/sinking current driving capability for both channels, which is suitable for all kinds of half- and full-bridge inverters.
The drivers have a common-mode dv/dt noise canceling circuit and an advanced level-shift circuit. The advanced level-shift circuit allows high-side gate driver operation up to V S =-9.8V (typical) for V BS =15V. Undervoltage-Lockout (UVLO) circuits for both channels prevent malfunction when V CC or V BS is lower than the specified threshold voltage
Learn More
ON Semiconductor FL73282 Half-Bridge Gate Driver is a monolithic IC for MOSFETs and IGBTs that operate up to +900V. The FL73282 features high-voltage process and common mode noise canceling technique. The ICs have a typical 350mA/650mA sourcing/sinking current driving capability for both channels, which is suitable for all kinds of half- and full-bridge inverters.
The drivers have a common-mode dv/dt noise canceling circuit and an advanced level-shift circuit. The advanced level-shift circuit allows high-side gate driver operation up to V S =-9.8V (typical) for V BS =15V. Undervoltage-Lockout (UVLO) circuits for both channels prevent malfunction when V CC or V BS is lower than the specified threshold voltage
Learn More
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 30 ns |
Features: | UVLO Functions for Both Channels |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 220 ns |
Maximum Turn-On Delay Time: | 220 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 550 uA |
Output Current: | 650 mA |
Package/Case: | SOIC-8 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 60 ns |
Series: | FL73282 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | Half-Bridge |
IC Case / Package | SOIC |
Задержка Выхода | 150нс |
Задержка по Входу | 150нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 2канал(-ов) |
Конфигурация Привода | Высокая Сторона и Низкая Сторона |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 20В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10В |
Стиль Корпуса Привода | SOIC |
Тип переключателя питания | MOSFET |
Ток истока | 350мА |
Ток стока | 650мА |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.23 |
Техническая документация
Datasheet FL73282MX
pdf, 611 КБ
Datasheet FL73282MX
pdf, 609 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем