SI82394CD4-IS, Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC W Tube

SI82394CD4-IS, Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC W Tube
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 5-7 недель
710 руб.
Мин. кол-во для заказа 44 шт.
Добавить в корзину 44 шт. на сумму 31 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8018751419
Артикул: SI82394CD4-IS
Бренд: Skyworks Solutions

Описание

Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Development Kit: SI8239XISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 46
Fall Time: 12 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2500 Vrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7.3 mA
Output Current: 4 A
Output Voltage: 12 V
Package / Case: SOIC-Wide-16
Packaging: Tube
Pd - Power Dissipation: 2.1 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 40 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 12 ns
Series: Si8239x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Dual Driver

Техническая документация

Datasheet
pdf, 1671 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.