FAN73711MX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
189 руб.
от 40 шт. —
170 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Электроэлемент
DRIVER, MOSFET/IGBT, HS, 4A, 8SOP; Driver Configuration:High Side; Peak Output Current:4A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:150ns; Output Delay:150ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Device Type:IGBT, MOSFET; Module Configuration:High Side; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:10V to 20V
Технические параметры
Channel Type | Single |
Current - Peak Output (Source, Sink) | 4A, 4A |
Driven Configuration | High-Side |
Family | PMIC-Gate Drivers |
Gate Type | IGBT, N-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 600V |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.5V |
Manufacturer | Fairchild Semiconductor |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Operating Temperature | -55°C ~ 150°C(TJ) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Part Status | Active |
Rise / Fall Time (Typ) | 25ns, 15ns |
Series | - |
Standard Package | 1 |
Supplier Device Package | 8-SOP |
Voltage - Supply | 10 V ~ 20 V |
IC Case / Package | SOIC |
Задержка Выхода | 150нс |
Задержка по Входу | 150нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Конфигурация Привода | Высокая Сторона |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 20В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10В |
Стиль Корпуса Привода | SOIC |
Тип переключателя питания | IGBT, MOSFET |
Ток истока | 4А |
Ток стока | 4А |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 15 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 210 ns |
Maximum Turn-On Delay Time: | 210 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 35 uA |
Operating Supply Voltage: | 10 V to 20 V |
Output Current: | 4 A |
Output Voltage: | 30 mV to 1.2 V |
Package / Case: | SOP-8 |
Pd - Power Dissipation: | 0.625 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | FAN73711 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | 3.3V|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 40 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 210 |
Maximum Rise Time (ns) | 50 |
Maximum Supply Current (mA) | 0.1 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Special Features | Undervoltage Protection |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Bridge Type | Half Bridge |
Output Current | 4 A |
Package Type | SOP |
Polarity | Non-Inverting |
Supply Voltage | 20V |
Topology | High Side |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 600 КБ
Datasheet
pdf, 612 КБ
Datasheet
pdf, 1246 КБ
Datasheet FAN73711
pdf, 602 КБ
Datasheet FAN73711MX
pdf, 584 КБ
Документация
pdf, 602 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем