IRS2011STRPBF, Driver 200V 1A 2-OUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Кратность заказа 5 шт.
от 25 шт. —
430 руб.
от 100 шт. —
343 руб.
от 200 шт. —
309.70 руб.
Добавить в корзину 5 шт.
на сумму 3 050 руб.
Альтернативные предложения1
Описание
Драйвер верхнего и нижнего плеча для импульсного источника электропитания (200В 1.0/1.0A)
Технические параметры
Brand: | Infineon Technologies |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 15 ns |
Features: | Independent |
Logic Type: | CMOS, TTL |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 80 ns |
Maximum Turn-On Delay Time: | 80 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Off Time - Max: | 80 ns |
Operating Supply Current: | 300 uA |
Output Current: | 1 A |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 80 ns |
Rise Time: | 25 ns |
Series: | IR(S)201X |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side, Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|LSTTL|3.3V(Min)|5V |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 80 |
Maximum Rise Time (ns) | 40 |
Maximum Supply Current (mA) | 0.3 |
Maximum Turn-Off Delay Time (ns) | 20 |
Maximum Turn-On Delay Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | LTB |
PCB changed | 8 |
Peak Output Current (A) | 1(Typ) |
Pin Count | 8 |
PPAP | No |
Reference Voltage (V) | 200(Max) |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 9 |
Typical Input Low Threshold Voltage (V) | 8.2 |
Maximum Fall Time - (ns) | 35 |
Maximum Operating Supply Voltage - (V) | 20 |
Maximum Power Dissipation - (mW) | 625 |
Maximum Rise Time - (ns) | 40 |
Military | No |
Minimum Operating Supply Voltage - (V) | 10 |
Operating Temperature - (??C) | -40~125 |
Peak Output Current - (A) | 1(Typ) |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 1199 КБ
Datasheet
pdf, 1237 КБ
Документация
pdf, 1219 КБ
Datasheet IRS2011PBF
pdf, 349 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем