IR2135JPBF, IC: driver; IGBT three-phase bridge,MOSFET three-phase bridge
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 540 руб.
от 3 шт. —
2 820 руб.
от 10 шт. —
2 260 руб.
Добавить в корзину 1 шт.
на сумму 3 540 руб.
Описание
Semiconductors\Integrated circuits\Analog and mixed integrated circuits\MOSFET/IGBT drivers
MOSFET/IGBT DRIVER, HALF BRIDGE, PLCC-44; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:PLCC; No. of Pins:44Pins; Input Delay:750ns; Output Del
Технические параметры
Case | PLCC44 |
Kind of integrated circuit | gate driver, high-/low-side |
Kind of package | tube |
Manufacturer | INFINEON TECHNOLOGIES |
Mounting | SMD |
Number of channels | 6 |
Operating temperature | -40…125°C |
Output current | -420…200mA |
Power | 2W |
Topology | IGBT three-phase bridge, MOSFET three-phase bridge |
Turn-off time | 700ns |
Turn-on time | 750ns |
Type of integrated circuit | driver |
Voltage class | 0.6/1.2kV |
Category | Integrated Circuits(ICs) |
Configuration | 3 Phase Bridge |
Current - Peak | 250mA |
Delay Time | 750ns |
Family | PMIC-MOSFET, Bridge Drivers-External Switch |
High Side Voltage - Max (Bootstrap) | 600V |
Input Type | Inverting |
Mounting Type | Surface Mount |
Number of Configurations | 1 |
Number of Outputs | 6 |
Online Catalog | 3 Phase Bridge |
Package / Case | 44-LCC(J-Lead), 32 Leads |
Packaging | Tube |
Product Training Modules | High Voltage Integrated Circuits(HVIC Gate Drivers) |
Standard Package | 27 |
Supplier Device Package | 44-PLCC, 32 Leads(16.58x16.58) |
Voltage - Supply | 10 V ~ 20 V |
Вес, г | 2.44 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем