LM5104MX/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
280 руб.
от 100 шт. —
250 руб.
Добавить в корзину 2 шт.
на сумму 640 руб.
Посмотреть аналоги7
Описание
Драйвер полумостовой высоковольтный 8-SOIC
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 600 ns |
Features: | Synchronous |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 7.5 V to 14 V |
Output Current: | 1.8 A |
Package / Case: | SOIC-8 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Half-Bridge Drivers |
Propagation Delay - Max: | 56 ns |
Rise Time: | 600 ns |
Series: | LM5104 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 9 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Full Bridge|Half Bridge |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Synchronous |
Input Logic Compatibility | CMOS |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 600(Typ) |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 56 |
Maximum Rise Time (ns) | 600(Typ) |
Maximum Supply Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.8(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Synchronous |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.8 |
Typical Input Low Threshold Voltage (V) | 1.8 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем