LM5108DRCR

LM5108DRCR
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.160 руб.
от 30 шт.135 руб.
от 100 шт.114.71 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Номенклатурный номер: 8026916464
Бренд: Texas Instruments

Описание

LM5108 Half-Bridge Gate Driver
Texas Instruments LM5108 Half-Bridge Gate Driver is a high-frequency driver with maximum switch node (HS) voltage rating of 100V. It allows for two N-channel MOSFETs to be controlled in half-bridge configuration based topologies such as synchronous buck, full-bridge, active clamp forward, LLC, and synchronous boost. The device has an interlock functionality which, prevents both outputs from being high at the same time, in the case when both of the inputs are high. This interlock feature improves system robustness in motor drive and power tools applications. Enable and disable functionality allows for the flexible and fast control of the power stage. Battery-powered tools can also use the enable feature of the LM5108 to reduce the standby current as well as to respond to a system fault. The inputs are independent of supply voltage and can have an independent pulse width. This allows maximum control flexibility. Both inputs and enable have sufficient hysteresis to improve the system robustness in noise prone applications such as motor drives.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 8 ns
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.3 mA
Output Current: 2.6 A
Output Voltage: 0 V
Package / Case: VSON-10
Packaging: Reel, Cut Tape
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 11 ns
Series: LM5108
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5.5 V
Type: High-Side, Low-Side

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем