STP14NK50Z, Транзистор полевой N-канальный 500В 14А 150Вт
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
244 шт. со склада г.Москва, срок 8 дней
190 руб.
Мин. кол-во для заказа 3 шт.
от 15 шт. —
160 руб.
от 29 шт. —
144 руб.
от 50 шт. —
138 руб.
Добавить в корзину 3 шт.
на сумму 570 руб.
Альтернативные предложения3
Описание
Транзисторы / Полевые транзисторы / Одиночные MOSFET транзисторы
Транзистор полевой N-канальный 500В 14А 150Вт
Технические параметры
Корпус | TO-220AB | |
Base Product Number | STP14 -> | |
Current - Continuous Drain (Id) @ 25В°C | 14A (Tc) | |
Drain to Source Voltage (Vdss) | 500V | |
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
ECCN | EAR99 | |
FET Type | N-Channel | |
Gate Charge (Qg) (Max) @ Vgs | 92nC @ 10V | |
HTSUS | 8541.29.0095 | |
Input Capacitance (Ciss) (Max) @ Vds | 2000pF @ 25V | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 150В°C (TJ) | |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM100/CL | |
Package | Tube | |
Package / Case | TO-220-3 | |
Power Dissipation (Max) | 150W (Tc) | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 6A, 10V | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | SuperMESHв„ў -> | |
Supplier Device Package | TO-220AB | |
Technology | MOSFET (Metal Oxide) | |
Vgs (Max) | В±30V | |
Vgs(th) (Max) @ Id | 4.5V @ 100ВµA | |
Automotive | No | |
Channel Mode | Enhancement | |
Channel Type | N | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | Through Hole | |
Maximum Continuous Drain Current (A) | 14 | |
Maximum Drain Source Resistance (mOhm) | 380 10V | |
Maximum Drain Source Voltage (V) | 500 | |
Maximum Gate Source Voltage (V) | ±30 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Power Dissipation (mW) | 150000 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Elements per Chip | 1 | |
Packaging | Tube | |
Part Status | Active | |
PCB changed | 3 | |
Pin Count | 3 | |
PPAP | No | |
Product Category | Power MOSFET | |
Standard Package Name | TO-220 | |
Supplier Package | TO-220AB | |
Tab | Tab | |
Typical Fall Time (ns) | 12 | |
Typical Gate Charge @ 10V (nC) | 69 | |
Typical Gate Charge @ Vgs (nC) | 69 10V | |
Typical Input Capacitance @ Vds (pF) | 2000 25V | |
Typical Rise Time (ns) | 16 | |
Typical Turn-Off Delay Time (ns) | 54 | |
Typical Turn-On Delay Time (ns) | 24 | |
кол-во в упаковке | 50 | |
Maximum Continuous Drain Current | 14 A | |
Maximum Drain Source Resistance | 380 mΩ | |
Maximum Drain Source Voltage | 500 V | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Maximum Gate Threshold Voltage | 4.5V | |
Maximum Operating Temperature | +150 °C | |
Maximum Power Dissipation | 150 W | |
Minimum Gate Threshold Voltage | 3V | |
Minimum Operating Temperature | -55 °C | |
Package Type | TO-220 | |
Transistor Configuration | Single | |
Transistor Material | Si | |
Typical Gate Charge @ Vgs | 69 nC @ 10 V | |
Width | 4.6mm | |
Brand: | STMicroelectronics | |
Channel Mode: | Enhancement | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Fall Time: | 12 ns | |
Forward Transconductance - Min: | 12 S | |
Id - Continuous Drain Current: | 14 A | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Through Hole | |
Number of Channels: | 1 Channel | |
Package / Case: | TO-220-3 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 150 W | |
Product Category: | MOSFET | |
Product Type: | MOSFET | |
Qg - Gate Charge: | 69 nC | |
Rds On - Drain-Source Resistance: | 380 mOhms | |
Rise Time: | 16 ns | |
Series: | STP14NK50Z | |
Subcategory: | MOSFETs | |
Technology: | Si | |
Transistor Polarity: | N-Channel | |
Transistor Type: | 1 N-Channel | |
Type: | MOSFET | |
Typical Turn-Off Delay Time: | 54 ns | |
Typical Turn-On Delay Time: | 24 ns | |
Vds - Drain-Source Breakdown Voltage: | 500 V | |
Vgs - Gate-Source Voltage: | -30 V, +30 V | |
Vgs th - Gate-Source Threshold Voltage: | 3 V | |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 619 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 622 КБ
Datasheet
pdf, 602 КБ
Datasheet STB14NK50ZT4
pdf, 617 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.