TC4427ACOA713
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
300 руб.
от 5 шт. —
254 руб.
от 10 шт. —
238.14 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
MOSFET DRIVER, LOW SIDE, 1.5A, NSOIC-8; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:30ns; Output Delay
Технические параметры
RoHS Compliant | Yes |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 2 |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 35 |
Maximum Fall Time (ns) | 35 |
Maximum Propagation Delay Time (ns) | 30 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 2 |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2.4(Min) |
Peak Output Current (A) | 1.5(Typ) |
Output Resistance (Ohm) | 7 |
Maximum Power Dissipation (mW) | 470 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Fall Time | 30ns |
Logic Type | CMOS |
Output Current | 1.5 A |
Package Type | SOIC |
Supply Voltage | 4.5 → 18V |
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 470 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 25 ns |
Series: | TC4427 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Datasheet
pdf, 368 КБ
Datasheet
pdf, 414 КБ
Datasheet
pdf, 682 КБ
Datasheet TC4426A, TC4427A, TC4428A
pdf, 824 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем