SM72295MA/NOPB, Driver 3A 4-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC Tube

SM72295MA/NOPB, Driver 3A 4-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 52 шт.
Кратность заказа 26 шт.
от 130 шт.770 руб.
Добавить в корзину 52 шт. на сумму 41 600 руб.
Номенклатурный номер: 8003318374
Артикул: SM72295MA/NOPB
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power Management > Gate and Power Driver
Gate Drivers 3-A, 100-V full bridge gate driver with Integrated current sense amplifier 28-SOIC -40 to 125

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 26
Fall Time: 8 ns
Features: Current Sense
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 26 ns
Maximum Turn-On Delay Time: 26 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Outputs: 4 Output
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 8 V to 14 V
Output Current: 3 A
Package/Case: SOIC-28
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 8 ns
Series: SM72295
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 8 V
Technology: Si
Type: Full-Bridge
Automotive No
High and Low Sides Dependency Independent
Input Logic Compatibility TTL
Maximum Fall Time - (ns) 8(Typ)
Maximum Operating Supply Voltage - (V) 14
Maximum Rise Time - (ns) 8(Typ)
Military No
Minimum Operating Supply Voltage - (V) 8
Number of Drivers 4
Operating Temperature - (??C) -40~125
Packaging Tube
Peak Output Current - (A) 3(Typ)
Pin Count 28
Standard Package Name SOP
Supplier Package SOIC
Вес, г 2.22

Техническая документация

Datasheet
pdf, 887 КБ
Datasheet
pdf, 452 КБ
Чертеж
pdf, 57 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем