2ED21824S06JXUMA1, Gate Drivers LEVEL SHIFT SOI

Фото 1/2 2ED21824S06JXUMA1, Gate Drivers LEVEL SHIFT SOI
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.580 руб.
от 100 шт.446 руб.
от 250 шт.418.62 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004635210
Артикул: 2ED21824S06JXUMA1

Описание

Semiconductors\Power Management ICs\Gate Drivers
Silicon-on-Insulator (SOI) Gate Driver ICs
Infineon Silicon-on-Insulator (SOI) Gate Driver ICs are level-shift high voltage gate driver ICs for IGBTs and MOSFETs. The SOI technology is a high-voltage, level-shift technology providing unique, measurable, and best-in-class advantages. These include integrated bootstrap-diode (BSD) and industry best-in-class robustness to protect against negative transient voltage spikes. Each transistor is isolated by buried silicon dioxide, which eliminates the parasitic bipolar transistors that are causing latch-up. This technology can also lower the level-shift power losses to minimize device-switching power dissipation. The advanced process allows monolithic high-voltage and low-voltage circuitry construction with technology-enhanced benefits.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 15 ns
Logic Type: CMOS, LSTTL
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 300 ns
Maximum Turn-On Delay Time: 300 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 550 uA
Output Current: 2.5 A
Package/Case: DSO-14
Packaging: Reel, Cut Tape
Part # Aliases: 2ED21824S06J SP003244528
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 300 ns
Rise Time: 15 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 10 V
Technology: Si
Type: Half-Bridge
Fall Time 30ns
Output Current 2.5 A
Package Type DSO
Pin Count 14
Supply Voltage 20V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 868 КБ
Datasheet
pdf, 2172 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем