UCC27201DDA, Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
от 10 шт. —
670 руб.
от 75 шт. —
498 руб.
от 300 шт. —
430.86 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP Tube
Технические параметры
Brand: | Texas Instruments |
Development Kit: | BQ24610EVM-603 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Fall Time: | 7 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +140 C |
Maximum Turn-Off Delay Time: | 1 ns |
Maximum Turn-On Delay Time: | 1 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | 8 V to 20 V |
Output Current: | 3 A |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 2700 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 8 ns |
Series: | UCC27201 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | 8 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Full Bridge|Half Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | TTL |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 7(Typ) |
Maximum Operating Frequency (kHz) | 1000(Min) |
Maximum Operating Supply Voltage (V) | 17 |
Maximum Operating Temperature (°C) | 140 |
Maximum Power Dissipation (mW) | 2700 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 8(Typ) |
Maximum Supply Current (mA) | 5.5 |
Maximum Turn-Off Delay Time (ns) | 1(Typ) |
Maximum Turn-On Delay Time (ns) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 3(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.7 |
Typical Input Low Threshold Voltage (V) | 1.6 |
Typical Operating Supply Voltage (V) | 12 |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Похожие товары