SI8752AB-ISR, Gate Drivers

Фото 1/2 SI8752AB-ISR, Gate Drivers
Изображения служат только для ознакомления,
см. техническую документацию
1928 шт., срок 6-8 недель
880 руб.
от 10 шт.710 руб.
от 100 шт.543 руб.
от 250 шт.513.53 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8005072005
Артикул: SI8752AB-ISR
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Gate Drivers
Si8751 & Si8752 Isolated FET Drivers
Skyworks Solutions Inc. Si8751 and Si8752 Isolated FET Drivers with Pin Control or Diode Emulator Inputs present a simple way to create custom solid-state relay (SSRs) configurations. The devices combine robust isolation technology with an SSR FET driver. This forms a complete isolated switch with efficient FET gate drive capability and robust isolation. Flexible outputs support driving AC or DC load configurations. Inputs provide digital CMOS pin control (Si8751) or diode emulation (Si8752) to suit the application appropriately.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Skyworks
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Off Time - Max: 35 us
Operating Supply Current: 13.8 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 1 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Mounting Surface Mount
Part Status Active
PCB changed 8
Pin Count 8
PPAP Unknown
Supplier Package SOIC N
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1018 КБ
Datasheet
pdf, 826 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.